
* Images are for reference only
DS04-254-1-10BK-SMT
Extended
- Manufacturer
- CUI
- MFR.Part #
- DS04-254-1-10BK-SMT
- JLCPCB Part #
- C3313486
- Package
- SMD,P=2.54mm
- Description
- -40℃~+85℃ 10 2,000 cycles 2.54mm 24V 25mA Gull Wing SPST Slide, Rocked SMD,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 17
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9719
200+
$0.3760
500+
$0.3631
1000+
$0.3567
Related Products