CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. CPT-1203-78-SMT-TR
CPT-1203-78-SMT-TR
Extended
* Images are for reference only

CPT-1203-78-SMT-TR

Attributes
Value
Manufacturer
CUI
MFR.Part #
CPT-1203-78-SMT-TR
JLCPCB Part #
C3812197
Package
SMD,12x12mm
Description
-40℃~+85℃ 12mm 12mm 1V~25V 3.1mm 4kHz 78dB Passive (Externally Driven) Piezoelectric SMD,12x12mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerCUI
PackageSMD,12x12mm
Operating Temperature-40℃~+85℃
Sound Pressure Level(SPL)78dB
Driver CircuitryPassive (Externally Driven)
Length12mm
TechnologyPiezoelectric
Voltage - Supply1V~25V
Frequency4kHz
Height3.1mm
Width12mm
Current Consumption5mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. CPT-1203-78-SMT-TR
CPT-1203-78-SMT-TR

* Images are for reference only

CPT-1203-78-SMT-TR

Extended
Manufacturer

CUI

MFR.Part #
CPT-1203-78-SMT-TR
JLCPCB Part #
C3812197
Package
SMD,12x12mm
Description
-40℃~+85℃ 12mm 12mm 1V~25V 3.1mm 4kHz 78dB Passive (Externally Driven) Piezoelectric SMD,12x12mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CPT-1203-78-SMT-TR

* Images are for reference only

CPT-1203-78-SMT-TR

Extended
Manufacturer

CUI

MFR.Part #
CPT-1203-78-SMT-TR
JLCPCB Part #
C3812197
Package
SMD,12x12mm
Description
-40℃~+85℃ 12mm 12mm 1V~25V 3.1mm 4kHz 78dB Passive (Externally Driven) Piezoelectric SMD,12x12mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CPT-1203-78-SMT-TR Specifications

CPT-1203-78-SMT-TR technical specifications, attributes, and parameters.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerCUI
PackageSMD,12x12mm
Operating Temperature-40℃~+85℃
Sound Pressure Level(SPL)78dB
Driver CircuitryPassive (Externally Driven)
Length12mm
TechnologyPiezoelectric
Voltage - Supply1V~25V
Frequency4kHz
Height3.1mm
Width12mm
Current Consumption5mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CPT-1203-78-SMT-TR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CPT-1203-78-SMT-TR Documents

CPT-1203-78-SMT-TR datasheets or manufacturer documentation.

Datasheet: CPT-1203-78-SMT-TR Datasheet (PDF)

CPT-1203-78-SMT-TR Schematic Symbol & PCB Footprint

The CPT-1203-78-SMT-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.