
* Images are for reference only
CMI-9605-0580T
Extended
- Manufacturer
- CUI
- MFR.Part #
- CMI-9605-0580T
- JLCPCB Part #
- C3811790
- Package
- Plugin,D=9.6mm
- Description
- -30℃~+70℃ 2.7kHz 3V~7V 5.5mm 80dB 9.6mm Active Buzzer (Built-in Driving Circuit) Electromagnetic 插件,D=9.6mm Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 185
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 184
In-stock Item Pricing
Qty Unit Price
1+
$2.4154
10+
$2.0506
30+
$1.8240
100+
$1.5910
Related Products