
* Images are for reference only
CMEJ-0733-42-L050
Extended
- Manufacturer
- CUI
- MFR.Part #
- CMEJ-0733-42-L050
- JLCPCB Part #
- C3273798
- Package
- -
- Description
- -42dB@±3dB 3.5mm 500uA 60dB 7mm Omnidirectional - Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5008
200+
$0.1932
500+
$0.1868
1000+
$0.1836
Related Products