
* Images are for reference only
CMC-9745-L100
Extended
- Manufacturer
- CUI
- MFR.Part #
- CMC-9745-L100
- JLCPCB Part #
- C3273923
- Package
- -
- Description
- -37dB@±3dB 1.5V~9V 2kΩ 4.7mm 400uA 69dB 9.7mm Unidirectional - Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3093
200+
$0.8952
500+
$0.8630
1000+
$0.8469