
* Images are for reference only
77061680
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 77061680
- JLCPCB Part #
- C19453471
- Package
- SIP-6
- Description
- 100mW 5 6 68Ω ±100ppm/℃ ±2% SIP-6 Resistor Networks, Arrays
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 48
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1874
250+
$0.0748
500+
$0.0723
1000+
$0.0711