
* Images are for reference only
222UDVAA
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 222UDVAA
- JLCPCB Part #
- C6371148
- Package
- Plugin
- Description
- -40℃~+85℃ 12V 2.6N 50mA IP67 PC Pin Round Button SPST-NO Through Hole Plugin Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3714
200+
$0.1482
500+
$0.1433
1000+
$0.1408