
* Images are for reference only
219-7LPSTR
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 219-7LPSTR
- JLCPCB Part #
- C5485414
- Package
- SMD.P=2.54mm
- Description
- -55℃~+85℃ 100mA 2,000 cycles 2.54mm 20V 7 Gull Wing SPST Slide, Rocked SMD.P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6757
10+
$1.6387
30+
$1.6146
100+
$1.5904
Related Products