
* Images are for reference only
219-5MSTR
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 219-5MSTR
- JLCPCB Part #
- C5485402
- Package
- SMD,P=2.54mm
- Description
- -55℃~+85℃ 100mA 2,000 cycles 2.54mm 20V 5 Gull Wing SPST Slide, Rocked SMD,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 539
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 538
In-stock Item Pricing
Qty Unit Price
1+
$1.3098
10+
$1.0912
30+
$0.9707
100+
$0.8341
Related Products