
* Images are for reference only
219-3MSTR
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 219-3MSTR
- JLCPCB Part #
- C3012353
- Package
- SMD,P=2.54mm
- Description
- -55℃~+85℃ 100mA 2.54mm 20V 3 SPST SMD,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 957
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 913
In-stock Item Pricing
Qty Unit Price
1+
$1.2985
10+
$1.0703
30+
$0.9434
100+
$0.8019
500+
$0.7393
1000+
$0.7103
Related Products