
* Images are for reference only
218-4LPSTF
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 218-4LPSTF
- JLCPCB Part #
- C5881922
- Package
- SMD,P=1.27mm
- Description
- -55℃~+85℃ 1,000 times 2.54mm 24V 25mA 4 SPST Slide, Recessed SMD,P=1.27mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 75
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0238
225+
$0.8083
525+
$0.7809
975+
$0.7680
Related Products