
* Images are for reference only
209-6LPST
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 209-6LPST
- JLCPCB Part #
- C5377606
- Package
- Plugin
- Description
- -40℃~+85℃ 100mA 20V 6 PC Pin SPST Plugin DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9892
10+
$0.8043
30+
$0.7110
90+
$0.6193
510+
$0.5646
990+
$0.5373
Related Products