
* Images are for reference only
209-5LPSTD
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 209-5LPSTD
- JLCPCB Part #
- C3312177
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+85℃ 100mA 2,000 cycles 2.54mm 20V 5 PC Pin SPST Slide, Recessed 插件,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6047
200+
$0.2348
500+
$0.2268
1000+
$0.2220
Related Products