
* Images are for reference only
209-4MS
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 209-4MS
- JLCPCB Part #
- C2974277
- Package
- Plugin
- Description
- -40℃~+85℃ 100mA 20V 4 PC Pin SPST 插件 DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 45
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9812
10+
$0.7995
45+
$0.7078
90+
$0.6161
Related Products