
* Images are for reference only
208-2LPST
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 208-2LPST
- JLCPCB Part #
- C5491579
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+85℃ 2 2.54mm 24V 50mA SPST 插件,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 75
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3495
225+
$0.5389
525+
$0.5212
975+
$0.5115
Related Products