
* Images are for reference only
204-8SR
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 204-8SR
- JLCPCB Part #
- C6050212
- Package
- -
- Description
- -40℃~+85℃ 2.54mm 24V 50mA 8 SPST - DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 350
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5028
350+
$0.9989
700+
$0.9651
1050+
$0.9490
Related Products