
* Images are for reference only
204-4ST
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 204-4ST
- JLCPCB Part #
- C5485925
- Package
- SMD,P=2.54mm
- Description
- -55℃~+85℃ 2.54mm 24V 4 50mA SPST - DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 45
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1599
180+
$0.4627
495+
$0.4482
990+
$0.4402
Related Products