


CS817x20LS
- Manufacturer
- MFR.Part #
- CS817x20LS
- JLCPCB Part #
- C5561839
- Package
- SOIC-8-NB
- Description
- -40℃~+105℃ 0 150kV/us 2 2.375V~5.5V 2.375V~5.5V 200Kbps 2us 3750 Low Level SOIC-8-NB Digital Isolators ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/Digital Isolators | |
| Manufacturer | Chipanalog | |
| Package | SOIC-8-NB | |
| Default Output | Low Level | |
| Number of Forward Channels | 2 | |
| Operating Temperature | -40℃~+105℃ | |
| Data Rate(Max) | 200Kbps | |
| Number of Channels | 2 | |
| Voltage - Supply(VCCA) | 2.375V~5.5V | |
| Voltage - Supply(VCCB) | 2.375V~5.5V | |
| Isolation Voltage(Vrms) | 3750 | |
| Propagation Delay(tpd) | 2us | |
| Features | Fail-safe output、Multi-voltage domain interface | |
| Number of Reverse Channels | 0 | |
| CMTI(kV/us) | 150kV/us |

* Images are for reference only
CS817x20LS
Extended- Manufacturer
- MFR.Part #
- CS817x20LS
- JLCPCB Part #
- C5561839
- Package
- SOIC-8-NB
- Description
- -40℃~+105℃ 0 150kV/us 2 2.375V~5.5V 2.375V~5.5V 200Kbps 2us 3750 Low Level SOIC-8-NB Digital Isolators ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CS817x20LS
Extended- Manufacturer
- MFR.Part #
- CS817x20LS
- JLCPCB Part #
- C5561839
- Package
- SOIC-8-NB
- Description
- -40℃~+105℃ 0 150kV/us 2 2.375V~5.5V 2.375V~5.5V 200Kbps 2us 3750 Low Level SOIC-8-NB Digital Isolators ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CS817x20LS Specifications
CS817x20LS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/Digital Isolators | |
| Manufacturer | Chipanalog | |
| Package | SOIC-8-NB | |
| Default Output | Low Level | |
| Number of Forward Channels | 2 | |
| Operating Temperature | -40℃~+105℃ | |
| Data Rate(Max) | 200Kbps | |
| Number of Channels | 2 | |
| Voltage - Supply(VCCA) | 2.375V~5.5V | |
| Voltage - Supply(VCCB) | 2.375V~5.5V | |
| Isolation Voltage(Vrms) | 3750 | |
| Propagation Delay(tpd) | 2us | |
| Features | Fail-safe output、Multi-voltage domain interface | |
| Number of Reverse Channels | 0 | |
| CMTI(kV/us) | 150kV/us |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CS817x20LS. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CS817x20LS Documents
CS817x20LS datasheets or manufacturer documentation.
Datasheet: CS817x20LS Datasheet (PDF)
CS817x20LS Schematic Symbol & PCB Footprint
The CS817x20LS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.