
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Package | - | |
| Color Temperature | 4250K | |
| Viewing Angle | 115° | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | White | |
| Forward Current | 1.5A | |
| Voltage - Forward(Vf) | 2.85V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XTEAWT-00-0000-000000EF5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Package | - | |
| Color Temperature | 4250K | |
| Viewing Angle | 115° | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | White | |
| Forward Current | 1.5A | |
| Voltage - Forward(Vf) | 2.85V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XTEAWT-00-0000-000000EF5. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XTEAWT-00-0000-000000EF5 datasheets or manufacturer documentation.
Datasheet: XTEAWT-00-0000-000000EF5 Datasheet (PDF)
The XTEAWT-00-0000-000000EF5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.