
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Package | SMD | |
| Wavelength - Dominant | 453nm | |
| Viewing Angle | 130° | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Blue | |
| Forward Current | 1.5A | |
| Voltage - Forward(Vf) | 2.8V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XTEARY-02-0000-000000R04 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Package | SMD | |
| Wavelength - Dominant | 453nm | |
| Viewing Angle | 130° | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Blue | |
| Forward Current | 1.5A | |
| Voltage - Forward(Vf) | 2.8V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XTEARY-02-0000-000000R04. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XTEARY-02-0000-000000R04 datasheets or manufacturer documentation.
Datasheet: XTEARY-02-0000-000000R04 Datasheet (PDF)
The XTEARY-02-0000-000000R04 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.