
* Images are for reference only
XPGWHT-L1-0000-00LF7
Extended
- Manufacturer
- CREE LED
- MFR.Part #
- XPGWHT-L1-0000-00LF7
- JLCPCB Part #
- C17475582
- Package
- SMD
- Description
- 130° 2.75V 3250K 350mA White SMD LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1787
200+
$1.2696
500+
$1.2262
1000+
$1.2053