
XPGBWT-P1-0000-00CE7
- Manufacturer
- MFR.Part #
- XPGBWT-P1-0000-00CE7
- JLCPCB Part #
- C17481483
- Package
- -
- Description
- 125° 2.7V 3000K 350mA Discrete Diode White - LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Package | - | |
| Color Temperature | 3000K | |
| Viewing Angle | 125° | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | White | |
| Forward Current | 350mA | |
| Voltage - Forward(Vf) | 2.7V |

* Images are for reference only
XPGBWT-P1-0000-00CE7
Extended- Manufacturer
- MFR.Part #
- XPGBWT-P1-0000-00CE7
- JLCPCB Part #
- C17481483
- Package
- -
- Description
- 125° 2.7V 3000K 350mA Discrete Diode White - LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
XPGBWT-P1-0000-00CE7
Extended- Manufacturer
- MFR.Part #
- XPGBWT-P1-0000-00CE7
- JLCPCB Part #
- C17481483
- Package
- -
- Description
- 125° 2.7V 3000K 350mA Discrete Diode White - LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XPGBWT-P1-0000-00CE7 Specifications
XPGBWT-P1-0000-00CE7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Package | - | |
| Color Temperature | 3000K | |
| Viewing Angle | 125° | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | White | |
| Forward Current | 350mA | |
| Voltage - Forward(Vf) | 2.7V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XPGBWT-P1-0000-00CE7. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XPGBWT-P1-0000-00CE7 Documents
XPGBWT-P1-0000-00CE7 datasheets or manufacturer documentation.
Datasheet: XPGBWT-P1-0000-00CE7 Datasheet (PDF)
XPGBWT-P1-0000-00CE7 Schematic Symbol & PCB Footprint
The XPGBWT-P1-0000-00CE7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.