
XPEBRY-L1-R250-00M02
- Manufacturer
- MFR.Part #
- XPEBRY-L1-R250-00M02
- JLCPCB Part #
- C17669145
- Package
- SMD
- Description
- 1.2A 135° 3.4V 455nm Blue Discrete Diode SMD LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Package | SMD | |
| Wavelength - Dominant | 455nm | |
| Viewing Angle | 135° | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Blue | |
| Forward Current | 1.2A | |
| Voltage - Forward(Vf) | 3.4V |

* Images are for reference only
XPEBRY-L1-R250-00M02
Extended- Manufacturer
- MFR.Part #
- XPEBRY-L1-R250-00M02
- JLCPCB Part #
- C17669145
- Package
- SMD
- Description
- 1.2A 135° 3.4V 455nm Blue Discrete Diode SMD LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
XPEBRY-L1-R250-00M02
Extended- Manufacturer
- MFR.Part #
- XPEBRY-L1-R250-00M02
- JLCPCB Part #
- C17669145
- Package
- SMD
- Description
- 1.2A 135° 3.4V 455nm Blue Discrete Diode SMD LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XPEBRY-L1-R250-00M02 Specifications
XPEBRY-L1-R250-00M02 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Package | SMD | |
| Wavelength - Dominant | 455nm | |
| Viewing Angle | 135° | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Blue | |
| Forward Current | 1.2A | |
| Voltage - Forward(Vf) | 3.4V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XPEBRY-L1-R250-00M02. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XPEBRY-L1-R250-00M02 Documents
XPEBRY-L1-R250-00M02 datasheets or manufacturer documentation.
Datasheet: XPEBRY-L1-R250-00M02 Datasheet (PDF)
XPEBRY-L1-R250-00M02 Schematic Symbol & PCB Footprint
The XPEBRY-L1-R250-00M02 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.