
* Images are for reference only
XPCRDO-L1-R250-00402
Extended
- Manufacturer
- CREE LED
- MFR.Part #
- XPCRDO-L1-R250-00402
- JLCPCB Part #
- C17499586
- Package
- SMD
- Description
- 125° 2.2V 350mA 613nm Orange Red SMD LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9594
250+
$0.7825
500+
$0.7567
1000+
$0.7439