
* Images are for reference only
XMLDCL-00-0000-00C3ACBE7
Extended
- Manufacturer
- CREE LED
- MFR.Part #
- XMLDCL-00-0000-00C3ACBE7
- JLCPCB Part #
- C17506674
- Package
- 2020
- Description
- 120° 2.1V、2.6V、2.9V 350mA Red, Emerald Green, Blue, White 2020 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.0115
200+
$4.3943
500+
$4.2480
1000+
$4.1756