
XHP70B-00-0000-0D0BP230E
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Package | 2828 | |
| Color Temperature | 3000K | |
| Viewing Angle | 125° | |
| Illumination Color | White | |
| Voltage - Forward(Vf) | 11.2V |

* Images are for reference only
XHP70B-00-0000-0D0BP230E
Extended- Manufacturer
- MFR.Part #
- XHP70B-00-0000-0D0BP230E
- JLCPCB Part #
- C17225293
- Package
- 2828
- Description
- 11.2V 125° 3000K White 2828 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
XHP70B-00-0000-0D0BP230E
Extended- Manufacturer
- MFR.Part #
- XHP70B-00-0000-0D0BP230E
- JLCPCB Part #
- C17225293
- Package
- 2828
- Description
- 11.2V 125° 3000K White 2828 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XHP70B-00-0000-0D0BP230E Specifications
XHP70B-00-0000-0D0BP230E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Package | 2828 | |
| Color Temperature | 3000K | |
| Viewing Angle | 125° | |
| Illumination Color | White | |
| Voltage - Forward(Vf) | 11.2V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XHP70B-00-0000-0D0BP230E. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XHP70B-00-0000-0D0BP230E Documents
XHP70B-00-0000-0D0BP230E datasheets or manufacturer documentation.
Datasheet: XHP70B-00-0000-0D0BP230E Datasheet (PDF)
XHP70B-00-0000-0D0BP230E Schematic Symbol & PCB Footprint
The XHP70B-00-0000-0D0BP230E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.