
XHP50D-H0-0000-0D0HH227G
- Manufacturer
- MFR.Part #
- XHP50D-H0-0000-0D0HH227G
- JLCPCB Part #
- C17654981
- Package
- 2020
- Description
- 11.2V 120° 2700K 700mA White 2020 LED Indication - Discrete ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Package | 2020 | |
| Color Temperature | 2700K | |
| Viewing Angle | 120° | |
| Illumination Color | White | |
| Forward Current | 700mA | |
| Voltage - Forward(Vf) | 11.2V |

* Images are for reference only
XHP50D-H0-0000-0D0HH227G
Extended- Manufacturer
- MFR.Part #
- XHP50D-H0-0000-0D0HH227G
- JLCPCB Part #
- C17654981
- Package
- 2020
- Description
- 11.2V 120° 2700K 700mA White 2020 LED Indication - Discrete ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
XHP50D-H0-0000-0D0HH227G
Extended- Manufacturer
- MFR.Part #
- XHP50D-H0-0000-0D0HH227G
- JLCPCB Part #
- C17654981
- Package
- 2020
- Description
- 11.2V 120° 2700K 700mA White 2020 LED Indication - Discrete ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XHP50D-H0-0000-0D0HH227G Specifications
XHP50D-H0-0000-0D0HH227G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Package | 2020 | |
| Color Temperature | 2700K | |
| Viewing Angle | 120° | |
| Illumination Color | White | |
| Forward Current | 700mA | |
| Voltage - Forward(Vf) | 11.2V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XHP50D-H0-0000-0D0HH227G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XHP50D-H0-0000-0D0HH227G Schematic Symbol & PCB Footprint
The XHP50D-H0-0000-0D0HH227G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.