
XHP35B-00-0000-0D0UC450E
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Package | SMD | |
| Color Temperature | 5000K | |
| Viewing Angle | 120°、135° | |
| Illumination Color | White | |
| Forward Current | 350mA | |
| Voltage - Forward(Vf) | 11.2V |

* Images are for reference only
XHP35B-00-0000-0D0UC450E
Extended- Manufacturer
- MFR.Part #
- XHP35B-00-0000-0D0UC450E
- JLCPCB Part #
- C17226460
- Package
- SMD
- Description
- 11.2V 120°、135° 350mA 5000K White SMD LED Indication - Discrete ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
XHP35B-00-0000-0D0UC450E
Extended- Manufacturer
- MFR.Part #
- XHP35B-00-0000-0D0UC450E
- JLCPCB Part #
- C17226460
- Package
- SMD
- Description
- 11.2V 120°、135° 350mA 5000K White SMD LED Indication - Discrete ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XHP35B-00-0000-0D0UC450E Specifications
XHP35B-00-0000-0D0UC450E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Package | SMD | |
| Color Temperature | 5000K | |
| Viewing Angle | 120°、135° | |
| Illumination Color | White | |
| Forward Current | 350mA | |
| Voltage - Forward(Vf) | 11.2V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XHP35B-00-0000-0D0UC450E. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XHP35B-00-0000-0D0UC450E Documents
XHP35B-00-0000-0D0UC450E datasheets or manufacturer documentation.
Datasheet: XHP35B-00-0000-0D0UC450E Datasheet (PDF)
XHP35B-00-0000-0D0UC450E Schematic Symbol & PCB Footprint
The XHP35B-00-0000-0D0UC450E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.