XD16AWT-P0-0000-00000UF5G
Extended
* Images are for reference only

XD16AWT-P0-0000-00000UF5G

Attributes
Value
Manufacturer
MFR.Part #
XD16AWT-P0-0000-00000UF5G
JLCPCB Part #
C17299367
Package
0606
Description
120° 2.73V 2A 4000K Discrete Diode White 0606 LED Indication - Discrete ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerCREE LED
Package0606
Color Temperature4000K
Viewing Angle120°
Diode ConfigurationDiscrete Diode
Illumination ColorWhite
Forward Current2A
Voltage - Forward(Vf)2.73V