
XD16AWT-P0-0000-00000HHE1
- Manufacturer
- MFR.Part #
- XD16AWT-P0-0000-00000HHE1
- JLCPCB Part #
- C17366119
- Package
- 0606
- Description
- 120° 2.82V 2A 6500K Discrete Diode White 0606 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Package | 0606 | |
| Color Temperature | 6500K | |
| Viewing Angle | 120° | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | White | |
| Forward Current | 2A | |
| Voltage - Forward(Vf) | 2.82V |

* Images are for reference only
XD16AWT-P0-0000-00000HHE1
Extended- Manufacturer
- MFR.Part #
- XD16AWT-P0-0000-00000HHE1
- JLCPCB Part #
- C17366119
- Package
- 0606
- Description
- 120° 2.82V 2A 6500K Discrete Diode White 0606 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
XD16AWT-P0-0000-00000HHE1
Extended- Manufacturer
- MFR.Part #
- XD16AWT-P0-0000-00000HHE1
- JLCPCB Part #
- C17366119
- Package
- 0606
- Description
- 120° 2.82V 2A 6500K Discrete Diode White 0606 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XD16AWT-P0-0000-00000HHE1 Specifications
XD16AWT-P0-0000-00000HHE1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Package | 0606 | |
| Color Temperature | 6500K | |
| Viewing Angle | 120° | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | White | |
| Forward Current | 2A | |
| Voltage - Forward(Vf) | 2.82V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XD16AWT-P0-0000-00000HHE1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XD16AWT-P0-0000-00000HHE1 Documents
XD16AWT-P0-0000-00000HHE1 datasheets or manufacturer documentation.
Datasheet: XD16AWT-P0-0000-00000HHE1 Datasheet (PDF)
XD16AWT-P0-0000-00000HHE1 Schematic Symbol & PCB Footprint
The XD16AWT-P0-0000-00000HHE1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.