
* Images are for reference only
XD16AWT-H0-0000-00000UD6G
Extended
- Manufacturer
- CREE LED
- MFR.Part #
- XD16AWT-H0-0000-00000UD6G
- JLCPCB Part #
- C17453293
- Package
- 0606
- Description
- 135° 2.73V 3500K 350mA White 0606 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6166
200+
$1.0451
500+
$1.0096
1000+
$0.9919