
MLEAWT-A1-R250-0003F4
- Manufacturer
- MFR.Part #
- MLEAWT-A1-R250-0003F4
- JLCPCB Part #
- C17215839
- Package
- SMD
- Description
- 120° 150mA 3.2V 4750K White SMD LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Package | SMD | |
| Color Temperature | 4750K | |
| Viewing Angle | 120° | |
| Illumination Color | White | |
| Forward Current | 150mA | |
| Voltage - Forward(Vf) | 3.2V |

* Images are for reference only
MLEAWT-A1-R250-0003F4
Extended- Manufacturer
- MFR.Part #
- MLEAWT-A1-R250-0003F4
- JLCPCB Part #
- C17215839
- Package
- SMD
- Description
- 120° 150mA 3.2V 4750K White SMD LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MLEAWT-A1-R250-0003F4
Extended- Manufacturer
- MFR.Part #
- MLEAWT-A1-R250-0003F4
- JLCPCB Part #
- C17215839
- Package
- SMD
- Description
- 120° 150mA 3.2V 4750K White SMD LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MLEAWT-A1-R250-0003F4 Specifications
MLEAWT-A1-R250-0003F4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Package | SMD | |
| Color Temperature | 4750K | |
| Viewing Angle | 120° | |
| Illumination Color | White | |
| Forward Current | 150mA | |
| Voltage - Forward(Vf) | 3.2V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MLEAWT-A1-R250-0003F4. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MLEAWT-A1-R250-0003F4 Schematic Symbol & PCB Footprint
The MLEAWT-A1-R250-0003F4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.