
MKRBWT-00-0000-0N0HF427F
- Manufacturer
- MFR.Part #
- MKRBWT-00-0000-0N0HF427F
- JLCPCB Part #
- C17663424
- Package
- -
- Description
- 120° 233mA 2700K 36V White - LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Package | - | |
| Color Temperature | 2700K | |
| Viewing Angle | 120° | |
| Illumination Color | White | |
| Forward Current | 233mA | |
| Voltage - Forward(Vf) | 36V |

* Images are for reference only
MKRBWT-00-0000-0N0HF427F
Extended- Manufacturer
- MFR.Part #
- MKRBWT-00-0000-0N0HF427F
- JLCPCB Part #
- C17663424
- Package
- -
- Description
- 120° 233mA 2700K 36V White - LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MKRBWT-00-0000-0N0HF427F
Extended- Manufacturer
- MFR.Part #
- MKRBWT-00-0000-0N0HF427F
- JLCPCB Part #
- C17663424
- Package
- -
- Description
- 120° 233mA 2700K 36V White - LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MKRBWT-00-0000-0N0HF427F Specifications
MKRBWT-00-0000-0N0HF427F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Package | - | |
| Color Temperature | 2700K | |
| Viewing Angle | 120° | |
| Illumination Color | White | |
| Forward Current | 233mA | |
| Voltage - Forward(Vf) | 36V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MKRBWT-00-0000-0N0HF427F. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MKRBWT-00-0000-0N0HF427F Schematic Symbol & PCB Footprint
The MKRBWT-00-0000-0N0HF427F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.