
MKRAWT-00-0000-0D0UE20E7
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Package | - | |
| Color Temperature | 3000K | |
| Viewing Angle | 120° | |
| Illumination Color | White | |
| Forward Current | 700mA | |
| Voltage - Forward(Vf) | 12V |

* Images are for reference only
MKRAWT-00-0000-0D0UE20E7
Extended- Manufacturer
- MFR.Part #
- MKRAWT-00-0000-0D0UE20E7
- JLCPCB Part #
- C17584231
- Package
- -
- Description
- 120° 12V 3000K 700mA White - LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MKRAWT-00-0000-0D0UE20E7
Extended- Manufacturer
- MFR.Part #
- MKRAWT-00-0000-0D0UE20E7
- JLCPCB Part #
- C17584231
- Package
- -
- Description
- 120° 12V 3000K 700mA White - LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MKRAWT-00-0000-0D0UE20E7 Specifications
MKRAWT-00-0000-0D0UE20E7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Package | - | |
| Color Temperature | 3000K | |
| Viewing Angle | 120° | |
| Illumination Color | White | |
| Forward Current | 700mA | |
| Voltage - Forward(Vf) | 12V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MKRAWT-00-0000-0D0UE20E7. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MKRAWT-00-0000-0D0UE20E7 Documents
MKRAWT-00-0000-0D0UE20E7 datasheets or manufacturer documentation.
Datasheet: MKRAWT-00-0000-0D0UE20E7 Datasheet (PDF)
MKRAWT-00-0000-0D0UE20E7 Schematic Symbol & PCB Footprint
The MKRAWT-00-0000-0D0UE20E7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.