
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Package | - | |
| Color Temperature | 5700K | |
| Viewing Angle | 120° | |
| Illumination Color | White | |
| Forward Current | 1.4A | |
| Voltage - Forward(Vf) | 6V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MKRAWT-00-0000-0B0BJ40E2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Package | - | |
| Color Temperature | 5700K | |
| Viewing Angle | 120° | |
| Illumination Color | White | |
| Forward Current | 1.4A | |
| Voltage - Forward(Vf) | 6V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MKRAWT-00-0000-0B0BJ40E2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MKRAWT-00-0000-0B0BJ40E2 datasheets or manufacturer documentation.
Datasheet: MKRAWT-00-0000-0B0BJ40E2 Datasheet (PDF)
The MKRAWT-00-0000-0B0BJ40E2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.