
MHBAWT-0000-000F0UC250E
- Manufacturer
- MFR.Part #
- MHBAWT-0000-000F0UC250E
- JLCPCB Part #
- C17397807
- Package
- SMD5050-3P
- Description
- 115° 18V 240mA 5000K SMD5050-3P LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Package | SMD5050-3P | |
| Color Temperature | 5000K | |
| Viewing Angle | 115° | |
| Forward Current | 240mA | |
| Voltage - Forward(Vf) | 18V |

* Images are for reference only
MHBAWT-0000-000F0UC250E
Extended- Manufacturer
- MFR.Part #
- MHBAWT-0000-000F0UC250E
- JLCPCB Part #
- C17397807
- Package
- SMD5050-3P
- Description
- 115° 18V 240mA 5000K SMD5050-3P LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MHBAWT-0000-000F0UC250E
Extended- Manufacturer
- MFR.Part #
- MHBAWT-0000-000F0UC250E
- JLCPCB Part #
- C17397807
- Package
- SMD5050-3P
- Description
- 115° 18V 240mA 5000K SMD5050-3P LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MHBAWT-0000-000F0UC250E Specifications
MHBAWT-0000-000F0UC250E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Package | SMD5050-3P | |
| Color Temperature | 5000K | |
| Viewing Angle | 115° | |
| Forward Current | 240mA | |
| Voltage - Forward(Vf) | 18V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MHBAWT-0000-000F0UC250E. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MHBAWT-0000-000F0UC250E Documents
MHBAWT-0000-000F0UC250E datasheets or manufacturer documentation.
Datasheet: MHBAWT-0000-000F0UC250E Datasheet (PDF)
MHBAWT-0000-000F0UC250E Schematic Symbol & PCB Footprint
The MHBAWT-0000-000F0UC250E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.