
* Images are for reference only
CXA1512-0000-000F0YH427G
Extended
- Manufacturer
- CREE LED
- MFR.Part #
- CXA1512-0000-000F0YH427G
- JLCPCB Part #
- C510590
- Package
- SMD,15.9x15.9mm
- Description
- 1099lm 115° 18V 2700K 700mA 93 Warm White SMD,15.9x15.9mm Chip On Board (COB) Light Sources ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7978
10+
$2.4025
30+
$2.1550
100+
$1.9027
500+
$1.7870
1000+
$1.7388
Related Products