
* Images are for reference only
CXA1507-0000-000N00G230G
Extended
- Manufacturer
- CREE LED
- MFR.Part #
- CXA1507-0000-000N00G230G
- JLCPCB Part #
- C510525
- Package
- SMD,15.9x15.9mm
- Description
- 115° 3000K 35V 400mA 80 871lm White SMD,15.9x15.9mm Chip On Board (COB) Light Sources ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1839
10+
$0.9941
30+
$0.8911
100+
$0.7737
500+
$0.7222
1000+
$0.6981
2000+
$0.6901
4000+
$0.6853
Related Products