
* Images are for reference only
CXA1310-0000-000F0HK20E3
Extended
- Manufacturer
- CREE LED
- MFR.Part #
- CXA1310-0000-000F0HK20E3
- JLCPCB Part #
- C6009971
- Package
- -
- Description
- 1.05A 115° 1245lm 18V 5000K 80 Cold White - Chip On Board (COB) Light Sources ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.4045
200+
$4.5509
500+
$4.3981
1000+
$4.3242
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →