
CXA1304-0000-000N00C265F
- Manufacturer
- MFR.Part #
- CXA1304-0000-000N00C265F
- JLCPCB Part #
- C5613147
- Package
- -
- Description
- 115° 250mA 37V 458lm 6500K 70 Cold White - Chip On Board (COB) Light Sources ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Chip On Board (COB) Light Sources | |
| Manufacturer | CREE LED | |
| Package | - | |
| Lumens | 458lm | |
| Color Temperature | 6500K | |
| Viewing Angle | 115° | |
| Illumination Color | Cold White | |
| Current - Supply | 250mA | |
| CRI Color Rendering Index | 70 | |
| Voltage - Forward(Vf) | 37V |

* Images are for reference only
CXA1304-0000-000N00C265F
Extended- Manufacturer
- MFR.Part #
- CXA1304-0000-000N00C265F
- JLCPCB Part #
- C5613147
- Package
- -
- Description
- 115° 250mA 37V 458lm 6500K 70 Cold White - Chip On Board (COB) Light Sources ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CXA1304-0000-000N00C265F
Extended- Manufacturer
- MFR.Part #
- CXA1304-0000-000N00C265F
- JLCPCB Part #
- C5613147
- Package
- -
- Description
- 115° 250mA 37V 458lm 6500K 70 Cold White - Chip On Board (COB) Light Sources ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CXA1304-0000-000N00C265F Specifications
CXA1304-0000-000N00C265F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Chip On Board (COB) Light Sources | |
| Manufacturer | CREE LED | |
| Package | - | |
| Lumens | 458lm | |
| Color Temperature | 6500K | |
| Viewing Angle | 115° | |
| Illumination Color | Cold White | |
| Current - Supply | 250mA | |
| CRI Color Rendering Index | 70 | |
| Voltage - Forward(Vf) | 37V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CXA1304-0000-000N00C265F. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CXA1304-0000-000N00C265F Documents
CXA1304-0000-000N00C265F datasheets or manufacturer documentation.
Datasheet: CXA1304-0000-000N00C265F Datasheet (PDF)
CXA1304-0000-000N00C265F Schematic Symbol & PCB Footprint
The CXA1304-0000-000N00C265F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.