
* Images are for reference only
CP41B-AHS-CN0Q0354
Extended
- Manufacturer
- CREE LED
- MFR.Part #
- CP41B-AHS-CN0Q0354
- JLCPCB Part #
- C6490006
- Package
- DIP-4-5.08mm
- Description
- -40℃~+100℃ 100° 2.5V 591nm 70mA Amber Discrete Diode DIP-4-5.08mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3196
180+
$0.1276
480+
$0.1233
1020+
$0.1212
Related Products