
CMB3090-0000-000R0Z0A27H
- Manufacturer
- MFR.Part #
- CMB3090-0000-000R0Z0A27H
- JLCPCB Part #
- C17242124
- Package
- -
- Description
- 115° 2.4A 2700K 68.1V 95 Warm White - Chip On Board (COB) Light Sources ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Chip On Board (COB) Light Sources | |
| Manufacturer | CREE LED | |
| Package | - | |
| Color Temperature | 2700K | |
| Viewing Angle | 115° | |
| Illumination Color | Warm White | |
| CRI Color Rendering Index | 95 | |
| Current - Supply | 2.4A | |
| Voltage - Forward(Vf) | 68.1V |

* Images are for reference only
CMB3090-0000-000R0Z0A27H
Extended- Manufacturer
- MFR.Part #
- CMB3090-0000-000R0Z0A27H
- JLCPCB Part #
- C17242124
- Package
- -
- Description
- 115° 2.4A 2700K 68.1V 95 Warm White - Chip On Board (COB) Light Sources ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CMB3090-0000-000R0Z0A27H
Extended- Manufacturer
- MFR.Part #
- CMB3090-0000-000R0Z0A27H
- JLCPCB Part #
- C17242124
- Package
- -
- Description
- 115° 2.4A 2700K 68.1V 95 Warm White - Chip On Board (COB) Light Sources ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CMB3090-0000-000R0Z0A27H Specifications
CMB3090-0000-000R0Z0A27H technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Chip On Board (COB) Light Sources | |
| Manufacturer | CREE LED | |
| Package | - | |
| Color Temperature | 2700K | |
| Viewing Angle | 115° | |
| Illumination Color | Warm White | |
| CRI Color Rendering Index | 95 | |
| Current - Supply | 2.4A | |
| Voltage - Forward(Vf) | 68.1V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CMB3090-0000-000R0Z0A27H. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CMB3090-0000-000R0Z0A27H Documents
CMB3090-0000-000R0Z0A27H datasheets or manufacturer documentation.
Datasheet: CMB3090-0000-000R0Z0A27H Datasheet (PDF)
CMB3090-0000-000R0Z0A27H Schematic Symbol & PCB Footprint
The CMB3090-0000-000R0Z0A27H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.