
CMB1818-0000-000N0Z0A35H
- Manufacturer
- MFR.Part #
- CMB1818-0000-000N0Z0A35H
- JLCPCB Part #
- C17319594
- Package
- -
- Description
- 1.5A 115° 2108lm 33.5V 3500K 95 Warm White - Chip On Board (COB) Light Sources ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Chip On Board (COB) Light Sources | |
| Manufacturer | CREE LED | |
| Package | - | |
| Lumens | 2108lm | |
| Color Temperature | 3500K | |
| Viewing Angle | 115° | |
| Illumination Color | Warm White | |
| Current - Supply | 1.5A | |
| CRI Color Rendering Index | 95 | |
| Voltage - Forward(Vf) | 33.5V |

* Images are for reference only
CMB1818-0000-000N0Z0A35H
Extended- Manufacturer
- MFR.Part #
- CMB1818-0000-000N0Z0A35H
- JLCPCB Part #
- C17319594
- Package
- -
- Description
- 1.5A 115° 2108lm 33.5V 3500K 95 Warm White - Chip On Board (COB) Light Sources ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CMB1818-0000-000N0Z0A35H
Extended- Manufacturer
- MFR.Part #
- CMB1818-0000-000N0Z0A35H
- JLCPCB Part #
- C17319594
- Package
- -
- Description
- 1.5A 115° 2108lm 33.5V 3500K 95 Warm White - Chip On Board (COB) Light Sources ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CMB1818-0000-000N0Z0A35H Specifications
CMB1818-0000-000N0Z0A35H technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Chip On Board (COB) Light Sources | |
| Manufacturer | CREE LED | |
| Package | - | |
| Lumens | 2108lm | |
| Color Temperature | 3500K | |
| Viewing Angle | 115° | |
| Illumination Color | Warm White | |
| Current - Supply | 1.5A | |
| CRI Color Rendering Index | 95 | |
| Voltage - Forward(Vf) | 33.5V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CMB1818-0000-000N0Z0A35H. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CMB1818-0000-000N0Z0A35H Documents
CMB1818-0000-000N0Z0A35H datasheets or manufacturer documentation.
Datasheet: CMB1818-0000-000N0Z0A35H Datasheet (PDF)
CMB1818-0000-000N0Z0A35H Schematic Symbol & PCB Footprint
The CMB1818-0000-000N0Z0A35H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.