
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Package | 4-PLCC | |
| Operating Temperature | -40℃~+100℃ | |
| Wavelength - Dominant | 460nm~475nm、520nm~535nm、619nm~624nm | |
| Illumination Color | Red, green, blue | |
| Diode Configuration | Discrete Diode | |
| Voltage - Forward(Vf) | 2V、3.1V、3.1V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CLV1L-FKB-CHMMQDGBB7673673 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Package | 4-PLCC | |
| Operating Temperature | -40℃~+100℃ | |
| Wavelength - Dominant | 460nm~475nm、520nm~535nm、619nm~624nm | |
| Illumination Color | Red, green, blue | |
| Diode Configuration | Discrete Diode | |
| Voltage - Forward(Vf) | 2V、3.1V、3.1V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CLV1L-FKB-CHMMQDGBB7673673. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The CLV1L-FKB-CHMMQDGBB7673673 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.