
CLP6B-WKW-CD0F0453
- Manufacturer
- MFR.Part #
- CLP6B-WKW-CD0F0453
- JLCPCB Part #
- C6484278
- Package
- PLCC-6
- Description
- 14.6cd 3.8V 50mA PLCC-6 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Package | PLCC-6 | |
| Forward Current | 50mA | |
| Luminous Intensity | 14.6cd | |
| Voltage - Forward(Vf) | 3.8V |

* Images are for reference only
CLP6B-WKW-CD0F0453
Extended- Manufacturer
- MFR.Part #
- CLP6B-WKW-CD0F0453
- JLCPCB Part #
- C6484278
- Package
- PLCC-6
- Description
- 14.6cd 3.8V 50mA PLCC-6 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CLP6B-WKW-CD0F0453
Extended- Manufacturer
- MFR.Part #
- CLP6B-WKW-CD0F0453
- JLCPCB Part #
- C6484278
- Package
- PLCC-6
- Description
- 14.6cd 3.8V 50mA PLCC-6 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CLP6B-WKW-CD0F0453 Specifications
CLP6B-WKW-CD0F0453 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Package | PLCC-6 | |
| Forward Current | 50mA | |
| Luminous Intensity | 14.6cd | |
| Voltage - Forward(Vf) | 3.8V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CLP6B-WKW-CD0F0453. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CLP6B-WKW-CD0F0453 Documents
CLP6B-WKW-CD0F0453 datasheets or manufacturer documentation.
Datasheet: CLP6B-WKW-CD0F0453 Datasheet (PDF)
CLP6B-WKW-CD0F0453 Schematic Symbol & PCB Footprint
The CLP6B-WKW-CD0F0453 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.