
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | CREE LED | |
| Package | PLCC-4 | |
| Operating Temperature | -40℃~+100℃ | |
| Luminous Intensity - B | 28mcd~71mcd | |
| Forward Voltage(Vf) - B | 3V~3.7V | |
| Power(Watts) - R | 60mW | |
| Forward Voltage(Vf) - G | 2.9V~3.7V | |
| Dominant Wavelength - B | 460nm~475nm | |
| Luminous Intensity - G | 140mcd~355mcd | |
| Power(Watts) - G | 49mW | |
| Installation Method | Top-mount | |
| Luminous Intensity - R | 56mcd~112mcd | |
| Forward Voltage(Vf) - R | 1.9V~2.4V | |
| Power(Watts) - B | 49mW | |
| Length | 2mm | |
| Dominant Wavelength - G | 520nm~535nm | |
| Diode Configuration | Common Anode | |
| Height | 0.9mm | |
| Dominant Wavelength - R | 619nm~624nm | |
| Lens Color | White Frosted Lens | |
| Width | 2mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CLMVC-FKA-CA1E1L81BB7C3C3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | CREE LED | |
| Package | PLCC-4 | |
| Operating Temperature | -40℃~+100℃ | |
| Luminous Intensity - B | 28mcd~71mcd | |
| Forward Voltage(Vf) - B | 3V~3.7V | |
| Power(Watts) - R | 60mW | |
| Forward Voltage(Vf) - G | 2.9V~3.7V | |
| Dominant Wavelength - B | 460nm~475nm | |
| Luminous Intensity - G | 140mcd~355mcd | |
| Power(Watts) - G | 49mW | |
| Installation Method | Top-mount | |
| Luminous Intensity - R | 56mcd~112mcd | |
| Forward Voltage(Vf) - R | 1.9V~2.4V | |
| Power(Watts) - B | 49mW | |
| Length | 2mm | |
| Dominant Wavelength - G | 520nm~535nm | |
| Diode Configuration | Common Anode | |
| Height | 0.9mm | |
| Dominant Wavelength - R | 619nm~624nm | |
| Lens Color | White Frosted Lens | |
| Width | 2mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CLMVC-FKA-CA1E1L81BB7C3C3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CLMVC-FKA-CA1E1L81BB7C3C3 datasheets or manufacturer documentation.
Datasheet: CLMVC-FKA-CA1E1L81BB7C3C3 Datasheet (PDF)
The CLMVC-FKA-CA1E1L81BB7C3C3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.