
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | CREE LED | |
| Package | PLCC-4 | |
| Forward Current - B | 13mA | |
| Forward Current - R | 25mA | |
| Operating Temperature | -40℃~+85℃ | |
| Forward Voltage(Vf) - R | 1.9V | |
| Forward Voltage(Vf) - B | 2.9V | |
| Dominant Wavelength - G | 520nm~535nm | |
| Diode Configuration | Common Anode | |
| Forward Voltage(Vf) - G | 2.8V | |
| Dominant Wavelength - R | 619nm~624nm | |
| Dominant Wavelength - B | 465nm~475nm | |
| Forward Current - G | 13mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CLMUD-FKA-CL81781L61BB7C4S3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | CREE LED | |
| Package | PLCC-4 | |
| Forward Current - B | 13mA | |
| Forward Current - R | 25mA | |
| Operating Temperature | -40℃~+85℃ | |
| Forward Voltage(Vf) - R | 1.9V | |
| Forward Voltage(Vf) - B | 2.9V | |
| Dominant Wavelength - G | 520nm~535nm | |
| Diode Configuration | Common Anode | |
| Forward Voltage(Vf) - G | 2.8V | |
| Dominant Wavelength - R | 619nm~624nm | |
| Dominant Wavelength - B | 465nm~475nm | |
| Forward Current - G | 13mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CLMUD-FKA-CL81781L61BB7C4S3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CLMUD-FKA-CL81781L61BB7C4S3 datasheets or manufacturer documentation.
Datasheet: CLMUD-FKA-CL81781L61BB7C4S3 Datasheet (PDF)
The CLMUD-FKA-CL81781L61BB7C4S3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.