
* Images are for reference only
CLM4B-BKW-CUAVA353
Extended
- Manufacturer
- CREE LED
- MFR.Part #
- CLM4B-BKW-CUAVA353
- JLCPCB Part #
- C7229720
- Package
- PLCC-4
- Description
- -40℃~+100℃ 120° 3.6V 30mA 355mcd~900mcd 470nm Blue Discrete Diode PLCC-4 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2891
200+
$0.1154
500+
$0.1115
1000+
$0.1096