
* Images are for reference only
CLM3S-WKW-CTBVB153
Extended
- Manufacturer
- CREE LED
- MFR.Part #
- CLM3S-WKW-CTBVB153
- JLCPCB Part #
- C20473719
- Package
- 2-PLCC
- Description
- -40℃~+100℃ 120° 20mA 3.4V 355mcd~1.12cd 4600K~5500K Cold White 2-PLCC LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7110
200+
$0.2847
500+
$0.2751
1000+
$0.2703