
* Images are for reference only
CLM2B-AEW-CYAB0263
Extended
- Manufacturer
- CREE LED
- MFR.Part #
- CLM2B-AEW-CYAB0263
- JLCPCB Part #
- C5620144
- Package
- SMD2835-4P
- Description
- -40℃~+100℃ 2.5V 5.9cd 50mA 591nm Amber SMD2835-4P LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 2300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5067
200+
$0.2027
500+
$0.1963
1000+
$0.1931